MB98C81233-10
Description: Flash Card, 4MX8, 100ns

Overview of MB98C81233-10 by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MB98C81233-10 by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB98C81233-10 by FUJITSU Semiconductor Limited

MB98C81233-10
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
JESD-30 Code
X-XXMA-X60
Memory Density
33554432 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
60
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
55 °C
Operating Temperature-Min
Organization
4MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. MB98C81233-10
    FUJITSU Semiconductor Limited
    Flash Card, 4MX8, 100ns
    VS

Alternate Parts for MB98C81233-10

This table gives cross-reference parts and alternative options found for MB98C81233-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB98C81233-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMMCL004AWP-150I Flash Card, 4MX8, 150ns AMD MB98C81233-10 vs AMMCL004AWP-150I
AMMC004AWP-150 4MX8 FLASH 5V PROM CARD, 150ns, XMA60 AMD MB98C81233-10 vs AMMC004AWP-150
AMMCL004AWP-150I Flash Card, 4MX8, 150ns Spansion MB98C81233-10 vs AMMCL004AWP-150I
AMMC004ANP-150 Flash Card, 4MX8, 150ns Spansion MB98C81233-10 vs AMMC004ANP-150
IFM004A Flash Card, 4MX8, 100ns Numonyx Memory Solutions MB98C81233-10 vs IFM004A
AMMCL004ANP-150 Flash Card, 4MX8, 150ns AMD MB98C81233-10 vs AMMCL004ANP-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB98C81233-10 by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB98C81233-10 by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MB98C81233-10 would you like to use for your alert(s)?
  • Please alert me when MB98C81233-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB98C81233-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB98C81233-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB98C81233-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB98C81233-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB98C81233-10 by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: