Filter Your Search
1 - 4 of 4 results
|
IFM004ASHXXXXX
Intel Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 150 ns | FLASH CARD | 100000 ERASE CYCLE PER BLOCK; AUTOMATIC WRITE; USER SELECTABLE 5V VCC | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X63 | Not Qualified | 60 °C | 63 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
IFM004A
Intel Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 100 ns | FLASH CARD | AUTOMATIC WRITE; DEEP POWER-DOWN | NO | 1 | 32 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 50 µA | 150 µA | 5.25 V | 3 V | MOS | COMMERCIAL | NO | NOR TYPE | HARDWARE | X-XXMA-X60 | Not Qualified | 60 °C | 60 | UNSPECIFIED | CARD60 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | unknown | EAR99 | 8542.32.00.51 | , CARD60 | ||
|
IFM004A
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | FLASH CARD | AUTOMATIC WRITE; DEEP POWER-DOWN | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5.25 V | 3 V | MOS | COMMERCIAL | NOR TYPE | X-XXMA-X60 | Not Qualified | 60 °C | 60 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NUMONYX | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
IFM004ASHXXXXX
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 150 ns | FLASH CARD | 100000 ERASE CYCLE PER BLOCK; AUTOMATIC WRITE; USER SELECTABLE 5V VCC | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | X-XXMA-X63 | Not Qualified | 60 °C | 63 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | NUMONYX | unknown | EAR99 | 8542.32.00.51 |