There are no models available for this part yet.
Overview of IE0505D-H by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for IE0505D-H by XP Power
Part Data Attributes for IE0505D-H by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
DIP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
WIDTH-MAX
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-T4
|
Length
|
12.7 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
6.86 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
10.14 mm
|
Alternate Parts for IE0505D-H
This table gives cross-reference parts and alternative options found for IE0505D-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IE0505D-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RO-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | IE0505D-H vs RO-0505S |
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | IE0505D-H vs PES1-S5-S5-M |
PUB0505S1M | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | Flex Ltd | IE0505D-H vs PUB0505S1M |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | IE0505D-H vs PEM1-S5-S5-S |
REM10-505S/ACTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | IE0505D-H vs REM10-505S/ACTRL |
IE0305D-H | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | IE0505D-H vs IE0305D-H |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | IE0505D-H vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | IE0505D-H vs AM1PS-0505SH30JZ |
IE0305D | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | XP Power | IE0505D-H vs IE0305D |
IV0505DA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | XP Power | IE0505D-H vs IV0505DA |
Related Parts for IE0505D-H
-
IE0505DPower Supply Modules
-
SI8442AB-D-ISOther Analog ICs
-
CL05A224KQ5NNNCFixed Capacitors
-
PESD5V0U1UATransient Suppressors
-
PCA9515ADPLine Driver or Receivers
-
ERJ2RKF33R0XFixed Resistors
-
KPA-2107LVSECK-J3-PRVVisible LEDs
-
MLF1608A3R3KFixed Inductors
-
SBSS84LT1GSmall Signal Field-Effect Transistors