Datasheets
IDTQS3VH861PA8 by: Integrated Device Technology Inc

Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24

Part Details for IDTQS3VH861PA8 by Integrated Device Technology Inc

Overview of IDTQS3VH861PA8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDTQS3VH861PA8

IDTQS3VH861PA8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDTQS3VH861PA8 Part Data Attributes

IDTQS3VH861PA8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDTQS3VH861PA8 Integrated Device Technology Inc Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 7.8 mm
Logic IC Type BUS DRIVER
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for IDTQS3VH861PA8

This table gives cross-reference parts and alternative options found for IDTQS3VH861PA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH861PA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS3VH800PAG8 TSSOP-24, Reel Integrated Device Technology Inc IDTQS3VH861PA8 vs QS3VH800PAG8
QS3VH800PAG TSSOP-24, Tube Integrated Device Technology Inc IDTQS3VH861PA8 vs QS3VH800PAG
IDTQS3VH861PA Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH861PA8 vs IDTQS3VH861PA
Part Number Description Manufacturer Compare
IDTQS3VH16861PV Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDTQS3VH861PA8 vs IDTQS3VH16861PV
IDTQS3VH2245QG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc IDTQS3VH861PA8 vs IDTQS3VH2245QG
IDTQS3VH16861PA8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 Integrated Device Technology Inc IDTQS3VH861PA8 vs IDTQS3VH16861PA8
IDTQS3VH16861PAG Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDTQS3VH861PA8 vs IDTQS3VH16861PAG
QS3VH862QG QSOP-24, Tube Integrated Device Technology Inc IDTQS3VH861PA8 vs QS3VH862QG
QS3VH2245SO Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc IDTQS3VH861PA8 vs QS3VH2245SO
IDTQS3VH2861QG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDTQS3VH861PA8 vs IDTQS3VH2861QG
QS3VH2245Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Quality Semiconductor Inc IDTQS3VH861PA8 vs QS3VH2245Q
IDTQS3VH2861QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24 Renesas Electronics Corporation IDTQS3VH861PA8 vs IDTQS3VH2861QG8
QS3VH862QG8 QSOP-24, Reel Integrated Device Technology Inc IDTQS3VH861PA8 vs QS3VH862QG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH861PA8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH861PA8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDTQS3VH861PA8 would you like to use for your alert(s)?
  • Please alert me when IDTQS3VH861PA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH861PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH861PA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH861PA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH861PA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH861PA8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: