QS3VH2245SO
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20

Overview of QS3VH2245SO by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for QS3VH2245SO by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS3VH2245SO by Quality Semiconductor Inc

QS3VH2245SO
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Package Description
SOIC-20
Reach Compliance Code
unknown
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
1.25 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS3VH2245SO
    Quality Semiconductor Inc
    Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for QS3VH2245SO

This table gives cross-reference parts and alternative options found for QS3VH2245SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH2245SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3VH16861PAG8 Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH16861PAG8
IDTQS3VH862QG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH862QG
IDTQS3VH125PA Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH125PA
QS3VH862QG QSOP-24, Tube Integrated Device Technology Inc QS3VH2245SO vs QS3VH862QG
IDTQS3VH2861Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH2861Q
IDTQS3VH2861QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH2861QG8
QS3VH2245SOX Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Quality Semiconductor Inc QS3VH2245SO vs QS3VH2245SOX
QS3VH2245Q Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc QS3VH2245SO vs QS3VH2245Q
IDTQS3VH16212PAG8 Bus Exchanger, CB3Q/3VH/3C/2B Series, 2-Func, 12-Bit, True Output, PDSO56, TSSOP-56 Integrated Device Technology Inc QS3VH2245SO vs IDTQS3VH16212PAG8
QS3VH2245PAG8 TSSOP-20, Reel Integrated Device Technology Inc QS3VH2245SO vs QS3VH2245PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3VH2245SO by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3VH2245SO by Quality Semiconductor Inc

  • Please alert me when QS3VH2245SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QS3VH2245SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3VH2245SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QS3VH2245SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3VH2245SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3VH2245SO by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: