Part Details for IDTQS3VH16861PAG by Renesas Electronics Corporation
Overview of IDTQS3VH16861PAG by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTQS3VH16861PAG
IDTQS3VH16861PAG CAD Models
IDTQS3VH16861PAG Part Data Attributes
|
IDTQS3VH16861PAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDTQS3VH16861PAG
Renesas Electronics Corporation
Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for IDTQS3VH16861PAG
This table gives cross-reference parts and alternative options found for IDTQS3VH16861PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH16861PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS3VH16862PA | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDTQS3VH16861PAG vs IDTQS3VH16862PA |
IDTQS3VH16861PA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, PDSO48, TSSOP-48 | IDTQS3VH16861PAG vs IDTQS3VH16861PA8 |
IDTQS3VH16861PAG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDTQS3VH16861PAG vs IDTQS3VH16861PAG8 |
IDTQS3VH16862PAG | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 5-Bit, True Output, PDSO48, GREEN, TSSOP-48 | IDTQS3VH16861PAG vs IDTQS3VH16862PAG |
IDTQS3VH16800PA | Integrated Device Technology Inc | Check for Price | Bus Driver, CB3Q/3VH/3C/2B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDTQS3VH16861PAG vs IDTQS3VH16800PA |