Part Details for IDT79RV4700-150G by Integrated Device Technology Inc
Overview of IDT79RV4700-150G by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
ZSC31150GLG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner | |
ZSC31150GEG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Price & Stock for IDT79RV4700-150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 103 |
|
RFQ |
Part Details for IDT79RV4700-150G
IDT79RV4700-150G CAD Models
IDT79RV4700-150G Part Data Attributes
|
IDT79RV4700-150G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV4700-150G
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA179, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA-179 | |
Pin Count | 179 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.207 mm | |
Speed | 150 MHz | |
Supply Current-Max | 1725 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV4700-150G
This table gives cross-reference parts and alternative options found for IDT79RV4700-150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV4700-150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC040RC33 | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 | Motorola Mobility LLC | IDT79RV4700-150G vs MC68LC040RC33 |
TC85R4000PC-50 | IC 64-BIT, RISC PROCESSOR, CPGA179, PGA-179, Microprocessor | Toshiba America Electronic Components | IDT79RV4700-150G vs TC85R4000PC-50 |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | IDT79RV4700-150G vs TS68040DESC02XCA |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, HCMOS, CERAMIC, PGA-179 | Teledyne e2v | IDT79RV4700-150G vs 5962-9314302MXX |
TSX68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, PGA-179 | Thales Group | IDT79RV4700-150G vs TSX68040VR33 |
MC68040RC25V | 32-BIT, 25MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | IDT79RV4700-150G vs MC68040RC25V |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | IDT79RV4700-150G vs TS68040MRB/C25 |
TS68040MRD/T33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | IDT79RV4700-150G vs TS68040MRD/T33 |
TS68040VR33 | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | IDT79RV4700-150G vs TS68040VR33 |
IDT79RV4600-100G | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, CAVITY DOWN, PGA-179 | Integrated Device Technology Inc | IDT79RV4700-150G vs IDT79RV4600-100G |