IDT79RV4700-150G vs IDT79RV4600-100G feature comparison

IDT79RV4700-150G Integrated Device Technology Inc

Buy Now Datasheet

IDT79RV4600-100G Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description PGA-179 CAVITY DOWN, PGA-179
Pin Count 179 179
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64 64
Bit Size 64 64
Boundary Scan NO NO
Clock Frequency-Max 150 MHz 50 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0 e0
Length 47.244 mm 47.244 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18 HPGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.207 mm 5.207 mm
Speed 150 MHz 100 MHz
Supply Current-Max 1725 mA 1275 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
Additional Feature 5 PIPELINE STAGES

Compare IDT79RV4700-150G with alternatives

Compare IDT79RV4600-100G with alternatives