Part Details for IDT79R4700-100MS by Integrated Device Technology Inc
Overview of IDT79R4700-100MS by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R4700-100MS
IDT79R4700-100MS CAD Models
IDT79R4700-100MS Part Data Attributes:
|
IDT79R4700-100MS
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R4700-100MS
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, MQUAD-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | MQUAD-208 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 27.69 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 208 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.86 mm | |
Speed | 100 MHz | |
Supply Current-Max | 1400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 27.69 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R4700-100MS
This table gives cross-reference parts and alternative options found for IDT79R4700-100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R4700-100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4600-100MD | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, MQUAD-208 | Integrated Device Technology Inc | IDT79R4700-100MS vs IDT79R4600-100MD |
ACT-5271PC-250F17I | RISC Microprocessor, 64-Bit, 250MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4700-100MS vs ACT-5271PC-250F17I |
AM486DX4-100V16BHC | Microprocessor, 32-Bit, 100MHz, CMOS, PQFP208, SHRINK, QFP-208 | AMD | IDT79R4700-100MS vs AM486DX4-100V16BHC |
ACT-7000ASC-350F24C | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4700-100MS vs ACT-7000ASC-350F24C |
79RC32T332150DHG | RISC Microprocessor, 32-Bit, 150MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4700-100MS vs 79RC32T332150DHG |
79RC32V332150DHI | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4700-100MS vs 79RC32V332150DHI |
ACT-5260PC-133F17I | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.12 X 1.12 INCH, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4700-100MS vs ACT-5260PC-133F17I |
MIP7965-750F17T | Microprocessor, 64-Bit, 750MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4700-100MS vs MIP7965-750F17T |
IDT79RV4650150MS | 64-BIT, 150MHz, RISC PROCESSOR, PQFP208, MQUAD-208 | Integrated Device Technology Inc | IDT79R4700-100MS vs IDT79RV4650150MS |
ACT-7000ASC-300F17C | RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4700-100MS vs ACT-7000ASC-300F17C |