Datasheets
ACT-7000ASC-300F17C by:

RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208

Part Details for ACT-7000ASC-300F17C by Cobham Power Products

Overview of ACT-7000ASC-300F17C by Cobham Power Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ACT-7000ASC-300F17C

ACT-7000ASC-300F17C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACT-7000ASC-300F17C Part Data Attributes:

ACT-7000ASC-300F17C Cobham Power Products
Buy Now Datasheet
Compare Parts:
ACT-7000ASC-300F17C Cobham Power Products RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW
Part Package Code QFP
Package Description FQFP,
Pin Count 208
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width 64
Bit Size 64
Boundary Scan YES
Clock Frequency-Max 75 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CQFP-G208
Length 28.448 mm
Low Power Mode YES
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 3.302 mm
Speed 300 MHz
Supply Voltage-Max 1.85 V
Supply Voltage-Min 1.75 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 28.448 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for ACT-7000ASC-300F17C

This table gives cross-reference parts and alternative options found for ACT-7000ASC-300F17C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-7000ASC-300F17C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACT-7000ASC-300F24M RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC ACT-7000ASC-300F17C vs ACT-7000ASC-300F24M
ACT-7000ASC-300F17M RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham Semiconductor Solutions ACT-7000ASC-300F17C vs ACT-7000ASC-300F17M
ACT-7000ASC-300F17I RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-300F17I
ACT-7000ASC-300F17C RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham Semiconductor Solutions ACT-7000ASC-300F17C vs ACT-7000ASC-300F17C
ACT-7000ASC-300F24C RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-300F24C
ACT-7000ASC-300F24T RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC ACT-7000ASC-300F17C vs ACT-7000ASC-300F24T
ACT-7000ASC-300F24Q RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-300F24Q
ACT-7000ASC-300F17Q RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham PLC ACT-7000ASC-300F17C vs ACT-7000ASC-300F17Q
ACT-7000ASC-300F17M RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-300F17M
ACT-7000ASC-300F24T RISC Microprocessor, 64-Bit, 300MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-300F24T
Part Number Description Manufacturer Compare
79RV4650-150DP8 RISC Microprocessor, 64-Bit, 150MHz, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc ACT-7000ASC-300F17C vs 79RV4650-150DP8
ACT-7000ASC-350F24T RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-350F24T
IDT79RC64V475-180DP9 RISC Microprocessor, 64-Bit, 180MHz, PQFP208, QFP-208 Integrated Device Technology Inc ACT-7000ASC-300F17C vs IDT79RC64V475-180DP9
IDT79RV4650-180DPGI RISC Microprocessor, 64-Bit, 180MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc ACT-7000ASC-300F17C vs IDT79RV4650-180DPGI
79RC32V333100DH RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc ACT-7000ASC-300F17C vs 79RC32V333100DH
ACT-5261PC-150F24M RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-5261PC-150F24M
ACT-5261PC-133F24I RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC ACT-7000ASC-300F17C vs ACT-5261PC-133F24I
ACT-5271PC-150F17I RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-5271PC-150F17I
ACT-7000ASC-350F24M RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products ACT-7000ASC-300F17C vs ACT-7000ASC-350F24M
IDT79RC64V475200DPG 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc ACT-7000ASC-300F17C vs IDT79RC64V475200DPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT-7000ASC-300F17C by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT-7000ASC-300F17C by Cobham Power Products

  • Please alert me when ACT-7000ASC-300F17C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACT-7000ASC-300F17C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT-7000ASC-300F17C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACT-7000ASC-300F17C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT-7000ASC-300F17C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT-7000ASC-300F17C by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: