Part Details for ACT-7000ASC-350F24C by Cobham Power Products
Overview of ACT-7000ASC-350F24C by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-7000ASC-350F24C
ACT-7000ASC-350F24C CAD Models
ACT-7000ASC-350F24C Part Data Attributes:
|
ACT-7000ASC-350F24C
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT-7000ASC-350F24C
Cobham Power Products
RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 70 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G208 | |
Length | 28.448 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.531 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 1.85 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28.448 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ACT-7000ASC-350F24C
This table gives cross-reference parts and alternative options found for ACT-7000ASC-350F24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-7000ASC-350F24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-7000ASC-350F24Q | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F24Q |
ACT-7000ASC-350F17M | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17M |
ACT-7000ASC-350F17C | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17C |
ACT-7000ASC-350F17T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17T |
ACT-7000ASC-350F24M | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F24M |
ACT-7000ASC-350F24I | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | ACT-7000ASC-350F24C vs ACT-7000ASC-350F24I |
ACT-7000ASC-350F17M | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham PLC | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17M |
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | ACT-7000ASC-350F24C vs ACT-7000ASC-350F24T |
ACT-7000ASC-350F17I | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham PLC | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17I |
ACT-7000ASC-350F17C | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CERAMIC, QFP-208 | Cobham PLC | ACT-7000ASC-350F24C vs ACT-7000ASC-350F17C |