Logic
IDT74FCT827AP
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24

Overview of IDT74FCT827AP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT74FCT827AP by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   280
RFQ
Quest Components Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP 224
  • 1 $3.8400
  • 11 $1.9200
  • 105 $1.7920
$1.7920 / $3.8400 Buy Now
Quest Components Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP 27
  • 1 $3.8400
  • 4 $2.5600
  • 11 $1.9200
$1.9200 / $3.8400 Buy Now
Quest Components Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP 8
  • 1 $3.5840
  • 2 $2.6880
$2.6880 / $3.5840 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 8
Buy Now

CAD Models for IDT74FCT827AP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT827AP by Integrated Device Technology Inc

IDT74FCT827AP
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT74FCT827AP
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for IDT74FCT827AP

This table gives cross-reference parts and alternative options found for IDT74FCT827AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT827AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT54FCT827CTDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc IDT74FCT827AP vs IDT54FCT827CTDB
74FCT827APC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments IDT74FCT827AP vs 74FCT827APC
CY54FCT827BTDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor IDT74FCT827AP vs CY54FCT827BTDM
IDT54FCT827BDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc IDT74FCT827AP vs IDT54FCT827BDB
PI74FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation IDT74FCT827AP vs PI74FCT827ATP
QS54FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS54FCT827CTP
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT827AP vs P74FCT827BTDC
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS74FCT827BTP
IDT54FCT827BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc IDT74FCT827AP vs IDT54FCT827BTD
P74FCT827BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT827AP vs P74FCT827BD
Part Number Description Manufacturer Compare
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS74FCT827BTP
IDT74FCT827BTPG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDT74FCT827AP vs IDT74FCT827BTPG
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT827AP vs P74FCT827BTDC
5962-8950601LA CDIP-24, Tube Integrated Device Technology Inc IDT74FCT827AP vs 5962-8950601LA
P74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation IDT74FCT827AP vs P74FCT827CTPC
QS54FCT827ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS54FCT827ATD
QS54FCT827ATPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS54FCT827ATPB
P74FCT827CTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation IDT74FCT827AP vs P74FCT827CTDC
CY74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor IDT74FCT827AP vs CY74FCT827CTPC
QS54FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc IDT74FCT827AP vs QS54FCT827ATP

Related Parts for IDT74FCT827AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT827AP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT827AP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT827AP would you like to use for your alert(s)?
  • Please alert me when IDT74FCT827AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT827AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT827AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT827AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT827AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT827AP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: