Datasheets
QS54FCT827ATPB by: Quality Semiconductor Inc

Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24,

Part Details for QS54FCT827ATPB by Quality Semiconductor Inc

Overview of QS54FCT827ATPB by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS54FCT827ATPB

QS54FCT827ATPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS54FCT827ATPB Part Data Attributes

QS54FCT827ATPB Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS54FCT827ATPB Quality Semiconductor Inc Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24,
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family FCT
JESD-30 Code R-PDIP-T24
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 17 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for QS54FCT827ATPB

This table gives cross-reference parts and alternative options found for QS54FCT827ATPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS54FCT827ATPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT54FCT827CTDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc QS54FCT827ATPB vs IDT54FCT827CTDB
74FCT827APC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments QS54FCT827ATPB vs 74FCT827APC
CY54FCT827BTDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor QS54FCT827ATPB vs CY54FCT827BTDM
IDT54FCT827BDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc QS54FCT827ATPB vs IDT54FCT827BDB
PI74FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation QS54FCT827ATPB vs PI74FCT827ATP
QS54FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS54FCT827CTP
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATPB vs P74FCT827BTDC
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS74FCT827BTP
IDT54FCT827BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc QS54FCT827ATPB vs IDT54FCT827BTD
P74FCT827BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATPB vs P74FCT827BD
Part Number Description Manufacturer Compare
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS74FCT827BTP
IDT74FCT827BTPG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc QS54FCT827ATPB vs IDT74FCT827BTPG
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATPB vs P74FCT827BTDC
5962-8950601LA CDIP-24, Tube Integrated Device Technology Inc QS54FCT827ATPB vs 5962-8950601LA
P74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation QS54FCT827ATPB vs P74FCT827CTPC
QS54FCT827ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS54FCT827ATD
P74FCT827CTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation QS54FCT827ATPB vs P74FCT827CTDC
CY74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor QS54FCT827ATPB vs CY74FCT827CTPC
QS54FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS54FCT827ATP
QS54FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc QS54FCT827ATPB vs QS54FCT827BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS54FCT827ATPB by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS54FCT827ATPB by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS54FCT827ATPB would you like to use for your alert(s)?
  • Please alert me when QS54FCT827ATPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS54FCT827ATPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS54FCT827ATPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS54FCT827ATPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS54FCT827ATPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS54FCT827ATPB by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: