Datasheets
P74FCT827CTDC by: Pyramid Semiconductor Corporation

Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24

Part Details for P74FCT827CTDC by Pyramid Semiconductor Corporation

Overview of P74FCT827CTDC by Pyramid Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P74FCT827CTDC

P74FCT827CTDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P74FCT827CTDC Part Data Attributes

P74FCT827CTDC Pyramid Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
P74FCT827CTDC Pyramid Semiconductor Corporation Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERFORMANCE SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE; POWER OFF DISABLE O/P'S
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Length 31.75 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 10
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 4.4 ns
Propagation Delay (tpd) 4.4 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for P74FCT827CTDC

This table gives cross-reference parts and alternative options found for P74FCT827CTDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT827CTDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT54FCT827CTDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc P74FCT827CTDC vs IDT54FCT827CTDB
74FCT827APC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments P74FCT827CTDC vs 74FCT827APC
CY54FCT827BTDM Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor P74FCT827CTDC vs CY54FCT827BTDM
IDT54FCT827BDB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc P74FCT827CTDC vs IDT54FCT827BDB
PI74FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pericom Semiconductor Corporation P74FCT827CTDC vs PI74FCT827ATP
QS54FCT827CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS54FCT827CTP
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation P74FCT827CTDC vs P74FCT827BTDC
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS74FCT827BTP
IDT54FCT827BTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 Integrated Device Technology Inc P74FCT827CTDC vs IDT54FCT827BTD
P74FCT827BD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation P74FCT827CTDC vs P74FCT827BD
Part Number Description Manufacturer Compare
QS74FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS74FCT827BTP
IDT74FCT827BTPG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc P74FCT827CTDC vs IDT74FCT827BTPG
P74FCT827BTDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation P74FCT827CTDC vs P74FCT827BTDC
5962-8950601LA CDIP-24, Tube Integrated Device Technology Inc P74FCT827CTDC vs 5962-8950601LA
P74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation P74FCT827CTDC vs P74FCT827CTPC
QS54FCT827ATD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS54FCT827ATD
QS54FCT827ATPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS54FCT827ATPB
CY74FCT827CTPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor P74FCT827CTDC vs CY74FCT827CTPC
QS54FCT827ATP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS54FCT827ATP
QS54FCT827BTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc P74FCT827CTDC vs QS54FCT827BTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT827CTDC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT827CTDC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT827CTDC would you like to use for your alert(s)?
  • Please alert me when P74FCT827CTDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT827CTDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT827CTDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT827CTDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT827CTDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT827CTDC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: