Datasheets
IDT74FCT807BTQG8 by: Integrated Device Technology Inc

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20

Part Details for IDT74FCT807BTQG8 by Integrated Device Technology Inc

Overview of IDT74FCT807BTQG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for IDT74FCT807BTQG8

IDT74FCT807BTQG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT74FCT807BTQG8 Part Data Attributes

IDT74FCT807BTQG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT74FCT807BTQG8 Integrated Device Technology Inc Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, GREEN, QSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP
Package Description SOP, SSOP20,.25
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family FCT
Input Conditioning SCHMITT TRIGGER
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.6868 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 20
Number of True Outputs 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm
fmax-Min 100 MHz

Alternate Parts for IDT74FCT807BTQG8

This table gives cross-reference parts and alternative options found for IDT74FCT807BTQG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT807BTQG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS85356AMILF Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 Integrated Device Technology Inc IDT74FCT807BTQG8 vs ICS85356AMILF
IDT5992A-2J8 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 Renesas Electronics Corporation IDT74FCT807BTQG8 vs IDT5992A-2J8
PI49FCT20807QE Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 Diodes Incorporated IDT74FCT807BTQG8 vs PI49FCT20807QE
PI6C2308A-4LIX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Pericom Semiconductor Corporation IDT74FCT807BTQG8 vs PI6C2308A-4LIX
PI6C2409-1LI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 Pericom Semiconductor Corporation IDT74FCT807BTQG8 vs PI6C2409-1LI
CY2309SZI-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 Cypress Semiconductor IDT74FCT807BTQG8 vs CY2309SZI-1H
CY2309SC-1H PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor IDT74FCT807BTQG8 vs CY2309SC-1H
ICS9112M-06LF PLL Based Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc IDT74FCT807BTQG8 vs ICS9112M-06LF
MK2308S-1HLFT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 Integrated Device Technology Inc IDT74FCT807BTQG8 vs MK2308S-1HLFT
PI6C2408-4WI PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation IDT74FCT807BTQG8 vs PI6C2408-4WI

IDT74FCT807BTQG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT807BTQG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT807BTQG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT807BTQG8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT807BTQG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT807BTQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT807BTQG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT807BTQG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT807BTQG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT807BTQG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: