IDT74FCT807BTQG8 vs ICS9112M-06LF feature comparison

IDT74FCT807BTQG8 Integrated Device Technology Inc

Buy Now Datasheet

ICS9112M-06LF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QSOP SOIC
Package Description SOP, SSOP20,.25 0.150 INCH, SOIC-8
Pin Count 20 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT 91
Input Conditioning SCHMITT TRIGGER STANDARD
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3 e3
Length 8.6868 mm 4.9 mm
Logic IC Type LOW SKEW CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 8
Number of True Outputs 10 5
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 3.8 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.25 ns
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 5.25 V 3.7 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.937 mm 3.9 mm
fmax-Min 100 MHz 75 MHz
Base Number Matches 1 1
Additional Feature IT CAN ALSO OPERATE FROM 4.5V TO 5.5V
Output Characteristics 3-STATE

Compare IDT74FCT807BTQG8 with alternatives

Compare ICS9112M-06LF with alternatives