Logic
IDT74ALVCH162245PF
Integrated Device Technology Inc
Description: Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48

Overview of IDT74ALVCH162245PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for IDT74ALVCH162245PF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1559
RFQ
Quest Components ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 1068
  • 1 $6.1560
  • 264 $3.3858
  • 592 $3.0780
$3.0780 / $6.1560 Buy Now
Quest Components ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 160
  • 1 $5.1300
  • 8 $2.5650
  • 79 $2.3940
$2.3940 / $5.1300 Buy Now
Quest Components ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 17
Buy Now

CAD Models for IDT74ALVCH162245PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH162245PF by Integrated Device Technology Inc

IDT74ALVCH162245PF
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. IDT74ALVCH162245PF
    Integrated Device Technology Inc
    Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48
    VS

Alternate Parts for IDT74ALVCH162245PF

This table gives cross-reference parts and alternative options found for IDT74ALVCH162245PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH162245PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH162245APFG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48 Integrated Device Technology Inc IDT74ALVCH162245PF vs IDT74LVCH162245APFG
74LVC162245APF Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74ALVCH162245PF vs 74LVC162245APF
74LVCH16245ADGVRE4 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments IDT74ALVCH162245PF vs 74LVCH16245ADGVRE4
IDT74LVC162245APFG Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74ALVCH162245PF vs IDT74LVC162245APFG
IDT74ALVCH162245PFG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc IDT74ALVCH162245PF vs IDT74ALVCH162245PFG
74LVTH16245ADGVRE4 LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments IDT74ALVCH162245PF vs 74LVTH16245ADGVRE4
SN74LVTH16245BDGVR LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments IDT74ALVCH162245PF vs SN74LVTH16245BDGVR
74LVC162245APFG8 TVSOP-48, Reel Integrated Device Technology Inc IDT74ALVCH162245PF vs 74LVC162245APFG8
IDT74LVCH16245APF8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74ALVCH162245PF vs IDT74LVCH16245APF8
SN74LVTH16245ADGVR 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments IDT74ALVCH162245PF vs SN74LVTH16245ADGVR
Part Number Description Manufacturer Compare
SN74LVT16245ADLRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74ALVCH162245PF vs SN74LVT16245ADLRG4
935075440112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH162245PF vs 935075440112
74ALVCH16245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH162245PF vs 74ALVCH16245DG-T
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia IDT74ALVCH162245PF vs 74LVT16374ADL,118
74VCXH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi IDT74ALVCH162245PF vs 74VCXH16245DTR
74ALVT16245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors IDT74ALVCH162245PF vs 74ALVT16245DL-T
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74ALVCH162245PF vs 74LVTH16245ADL
CLVTH16374IDLREP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74ALVCH162245PF vs CLVTH16374IDLREP
74ALVT16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH162245PF vs 74ALVT16240DGG
SN74ALVTH162245GR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74ALVCH162245PF vs SN74ALVTH162245GR

Related Parts for IDT74ALVCH162245PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH162245PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH162245PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH162245PF would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH162245PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH162245PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH162245PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH162245PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH162245PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH162245PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: