Part Details for IDT74LVCH162245APFG by Integrated Device Technology Inc
Overview of IDT74LVCH162245APFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVCH162245APFG
IDT74LVCH162245APFG CAD Models
IDT74LVCH162245APFG Part Data Attributes
|
IDT74LVCH162245APFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVCH162245APFG
Integrated Device Technology Inc
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TVSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IDT74LVCH162245APFG
This table gives cross-reference parts and alternative options found for IDT74LVCH162245APFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVCH162245APFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC162245APFG8 | TVSOP-48, Reel | Integrated Device Technology Inc | IDT74LVCH162245APFG vs 74LVC162245APFG8 |
IDT74LVC162245APFG | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVCH162245APFG vs IDT74LVC162245APFG |
SN74LVTH16245BDGVR | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 | Texas Instruments | IDT74LVCH162245APFG vs SN74LVTH16245BDGVR |
IDT74LVCH16245APF | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVCH162245APFG vs IDT74LVCH16245APF |
74LVCR16245ADGVRG4 | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVCH162245APFG vs 74LVCR16245ADGVRG4 |
74LVC162245APFG | TVSOP-48, Tube | Integrated Device Technology Inc | IDT74LVCH162245APFG vs 74LVC162245APFG |
74LVTH16245ADGVRG4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVCH162245APFG vs 74LVTH16245ADGVRG4 |
SN74LVTH16245ADGVR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVCH162245APFG vs SN74LVTH16245ADGVR |
IDT74LVCH16245APF8 | Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 | Integrated Device Technology Inc | IDT74LVCH162245APFG vs IDT74LVCH16245APF8 |
74LVCR16245ADGVRE4 | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85 | Texas Instruments | IDT74LVCH162245APFG vs 74LVCR16245ADGVRE4 |