-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLVTH16374IDLREP | Texas Instruments | Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVTH16374IDLREP-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.5700 | Buy Now |
DISTI #
296-19494-1-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4091 / $4.4100 | Buy Now |
DISTI #
595-CLVTH16374IDLREP
|
Mouser Electronics | Flip Flops Mil Enhance 3.3V ABT 16B Edge-Trgrd RoHS: Compliant | 0 |
|
$2.4200 / $2.5200 | Order Now |
|
Rochester Electronics | SN74LVTH16374-EP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$2.1000 / $2.4700 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL 48SSOP | 11950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVTH16374IDLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH16374IDLREP
Texas Instruments
Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 160000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for CLVTH16374IDLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16374IDLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH16374DL | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CLVTH16374IDLREP vs SN74LVTH16374DL |
SN74LVCH16245ADLG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCH16245ADLG4 |
SN74LVTH16374DLR | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CLVTH16374IDLREP vs SN74LVTH16374DLR |
SN74LVCR16245ADLG4 | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCR16245ADLG4 |
74LVCH16245ADLRG4 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | CLVTH16374IDLREP vs 74LVCH16245ADLRG4 |
74LVCR16245ADLRG4 | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-SSOP -40 to 85 | Texas Instruments | CLVTH16374IDLREP vs 74LVCR16245ADLRG4 |
SN74LVCR16245ADL | LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCR16245ADL |
SN74LVCH16245ADLR | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCH16245ADLR |
SN74LVCR16245ADLR | 16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-SSOP -40 to 85 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCR16245ADLR |
SN74LVCH16245ADL | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | CLVTH16374IDLREP vs SN74LVCH16245ADL |