Memory
IDT72V3694L10PFG
Integrated Device Technology Inc
Description: FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128

Overview of IDT72V3694L10PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT72V3694L10PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72V3694L10PFG by Integrated Device Technology Inc

IDT72V3694L10PFG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-128
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Additional Feature
MAILBOX BYPASS REGISTER
Cycle Time
10 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Memory Density
1179648 bit
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT72V3694L10PFG
    Integrated Device Technology Inc
    FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128
    VS

Alternate Parts for IDT72V3694L10PFG

This table gives cross-reference parts and alternative options found for IDT72V3694L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3694L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V3696L10PF TQFP-128, Tray Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3696L10PF
IDT72V3696L10PFG FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3696L10PFG
IDT72V3696L10PF9 FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3696L10PF9
IDT72V3694L10PF8 Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3694L10PF8
72V3694L10PF TQFP-128, Tray Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3694L10PF
72V3696L10PFG Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3696L10PFG
72V3694L10PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3694L10PF8
72V3694L10PFG8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3694L10PFG8
IDT72V3696L10PF8 Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3696L10PF8
Part Number Description Manufacturer Compare
IDT72V3693L10PFG8 FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3693L10PFG8
SN74V3690-15PEU 32KX36 OTHER FIFO, 10ns, PQFP128, PLASTIC, LQFP-128 Texas Instruments IDT72V3694L10PFG vs SN74V3690-15PEU
IDT72V3693L20PF FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3693L20PF
IDT72V3696L15PF9 FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3696L15PF9
IDT72V3693L15PF9 FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3693L15PF9
72V3696L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3696L15PF8
IDT72V3693L10PFG FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3693L10PFG
72V3694L10PF8 TQFP-128, Reel Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3694L10PF8
IDT72V3696L20PFG FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT72V3694L10PFG vs IDT72V3696L20PFG
72V3693L10PF TQFP-128, Tray Integrated Device Technology Inc IDT72V3694L10PFG vs 72V3693L10PF

Related Parts for IDT72V3694L10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V3694L10PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V3694L10PFG by Integrated Device Technology Inc

  • Please alert me when IDT72V3694L10PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72V3694L10PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V3694L10PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72V3694L10PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V3694L10PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V3694L10PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: