Datasheets
72V3694L10PF8 by: Integrated Device Technology Inc

TQFP-128, Reel

Part Details for 72V3694L10PF8 by Integrated Device Technology Inc

Overview of 72V3694L10PF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Smart Cities Agriculture Technology Telecommunications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
72V3694L10PF8 Renesas Electronics Corporation 3.3V 32K X 36 X 2 SYNCBIF

Part Details for 72V3694L10PF8

72V3694L10PF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72V3694L10PF8 Part Data Attributes

72V3694L10PF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
72V3694L10PF8 Integrated Device Technology Inc TQFP-128, Reel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description LFQFP, QFP128,.63X.87,20
Pin Count 128
Manufacturer Package Code PK128
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 6.5 ns
Additional Feature MAILBOX BYPASS REGISTER
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns
JESD-30 Code R-PQFP-G128
JESD-609 Code e0
Length 20 mm
Memory Density 1179648 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 128
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX36
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP128,.63X.87,20
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.005 A
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for 72V3694L10PF8

This table gives cross-reference parts and alternative options found for 72V3694L10PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3694L10PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
72V3696L10PFG Integrated Device Technology Inc Check for Price Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs 72V3696L10PFG
72V3696L10PF8 Integrated Device Technology Inc Check for Price TQFP-128, Reel 72V3694L10PF8 vs 72V3696L10PF8
IDT72V3696L10PFG Integrated Device Technology Inc Check for Price FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3696L10PFG
72V3694L10PFG8 Integrated Device Technology Inc Check for Price TQFP-128, Reel 72V3694L10PF8 vs 72V3694L10PFG8
IDT72V3694L10PFG8 Integrated Device Technology Inc Check for Price FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3694L10PFG8
72V3694L10PFG Integrated Device Technology Inc Check for Price TQFP-128, Tray 72V3694L10PF8 vs 72V3694L10PFG
72V3694L10PF Integrated Device Technology Inc Check for Price TQFP-128, Tray 72V3694L10PF8 vs 72V3694L10PF
IDT72V3696L10PF9 Integrated Device Technology Inc Check for Price FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3696L10PF9
Part Number Manufacturer Composite Price Description Compare
IDT72V3694L10PF8 Integrated Device Technology Inc Check for Price Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3694L10PF8
IDT72V3694L10PF9 Integrated Device Technology Inc Check for Price FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3694L10PF9
72V3694L15PF8 Integrated Device Technology Inc Check for Price TQFP-128, Reel 72V3694L10PF8 vs 72V3694L15PF8
IDT72V3696L20PFG Integrated Device Technology Inc Check for Price FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3696L20PFG
IDT72V3693L15PF Integrated Device Technology Inc Check for Price FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3693L15PF
IDT72V3690L7.5PF Integrated Device Technology Inc Check for Price FIFO, 32KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 72V3694L10PF8 vs IDT72V3690L7.5PF
72V3693L15PFG Integrated Device Technology Inc Check for Price FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 72V3694L10PF8 vs 72V3693L15PFG
IDT72V3693L20PF Integrated Device Technology Inc Check for Price FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128 72V3694L10PF8 vs IDT72V3693L20PF
SN74V3690-15PEU Texas Instruments Check for Price 32KX36 OTHER FIFO, 10ns, PQFP128, PLASTIC, LQFP-128 72V3694L10PF8 vs SN74V3690-15PEU
72V3693L10PFG Integrated Device Technology Inc Check for Price FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 72V3694L10PF8 vs 72V3693L10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V3694L10PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V3694L10PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V3694L10PF8 would you like to use for your alert(s)?
  • Please alert me when 72V3694L10PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V3694L10PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V3694L10PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V3694L10PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V3694L10PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V3694L10PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: