Part Details for IDT72V3693L20PF by Integrated Device Technology Inc
Overview of IDT72V3693L20PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72V3693L20PF
IDT72V3693L20PF CAD Models
IDT72V3693L20PF Part Data Attributes
|
IDT72V3693L20PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72V3693L20PF
Integrated Device Technology Inc
FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1997-09-16 | |
Additional Feature | MAILBOX | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT72V3693L20PF
This table gives cross-reference parts and alternative options found for IDT72V3693L20PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V3693L20PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V3694L15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | IDT72V3693L20PF vs 72V3694L15PF8 |
IDT72V3696L20PFG | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, Synchronous, CMOS, PQFP128, TQFP-128 | IDT72V3693L20PF vs IDT72V3696L20PFG |
IDT72V3693L15PF | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 | IDT72V3693L20PF vs IDT72V3693L15PF |
IDT72V3690L7.5PF | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | IDT72V3693L20PF vs IDT72V3690L7.5PF |
72V3693L15PFG | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, 10ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | IDT72V3693L20PF vs 72V3693L15PFG |
SN74V3690-15PEU | Texas Instruments | Check for Price | 32KX36 OTHER FIFO, 10ns, PQFP128, PLASTIC, LQFP-128 | IDT72V3693L20PF vs SN74V3690-15PEU |
IDT72V3694L10PF9 | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | IDT72V3693L20PF vs IDT72V3694L10PF9 |
IDT72V3694L10PF8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | IDT72V3693L20PF vs IDT72V3694L10PF8 |
72V3694L10PF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | IDT72V3693L20PF vs 72V3694L10PF8 |
72V3693L10PFG | Integrated Device Technology Inc | Check for Price | FIFO, 32KX36, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | IDT72V3693L20PF vs 72V3693L10PFG |