Memory
IDT72511L25J
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 512X18, 25ns, Synchronous, MOS, PQCC68, PLASTIC, LCC-68

Overview of IDT72511L25J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT72511L25J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72511L25J by Integrated Device Technology Inc

IDT72511L25J
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
BYPASS XCVR
Clock Frequency-Max (fCLK)
28.6 MHz
Cycle Time
35 ns
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
9216 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
18
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
68
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. IDT72511L25J
    Integrated Device Technology Inc
    Bi-Directional FIFO, 512X18, 25ns, Synchronous, MOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for IDT72511L25J

This table gives cross-reference parts and alternative options found for IDT72511L25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72511L25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72511L40J Bi-Directional FIFO, 1KX18, 40ns, Asynchronous, MOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72511L25J vs IDT72511L40J
AP9A415-35JC FIFO, 512X18, Synchronous, CMOS, PQCC68, Integrated Silicon Solution Inc IDT72511L25J vs AP9A415-35JC
IDT722605L50J8 FIFO, 512X18, Synchronous, CMOS, PQCC68 Integrated Device Technology Inc IDT72511L25J vs IDT722605L50J8
IDT72225LB35J FIFO, 1KX18, 20ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72511L25J vs IDT72225LB35J
IDT72225L50GB FIFO, 1KX18, 25ns, Synchronous, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT72511L25J vs IDT72225L50GB
72511L80J PLCC-68, Tube Integrated Device Technology Inc IDT72511L25J vs 72511L80J
IDT72615L25J8 Bi-Directional FIFO, 512X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72511L25J vs IDT72615L25J8
IDT72205LB20J8 FIFO, 256X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72511L25J vs IDT72205LB20J8
SN74ACT7802-28.5FN 1KX18 OTHER FIFO, PQCC68 Texas Instruments IDT72511L25J vs SN74ACT7802-28.5FN
IDT72605L25J Bi-Directional FIFO, 256X18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT72511L25J vs IDT72605L25J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72511L25J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72511L25J by Integrated Device Technology Inc

  • Please alert me when IDT72511L25J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72511L25J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72511L25J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72511L25J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72511L25J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72511L25J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: