72511L80J
Integrated Device Technology Inc
Description: PLCC-68, Tube

Overview of 72511L80J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72511L80J Renesas Electronics Corporation 512X18 TO 512X18 BI-FIFO
72511L80J8 Renesas Electronics Corporation 512X18 TO 512X18 BI-FIFO

CAD Models for 72511L80J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72511L80J by Integrated Device Technology Inc

72511L80J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Pin Count
68
Manufacturer Package Code
PL68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
18
Moisture Sensitivity Level
1
Number of Terminals
68
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX18
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Standby Current-Max
0.03 A
Supply Current-Max
0.23 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. 72511L80J
    Integrated Device Technology Inc
    PLCC-68, Tube
    VS

Alternate Parts for 72511L80J

This table gives cross-reference parts and alternative options found for 72511L80J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72511L80J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT53C1K18B2EJ-15 FIFO, 1KX18, 15ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Micron Technology Inc 72511L80J vs MT53C1K18B2EJ-15
IDT72225LA20J FIFO, 1KX18, 14ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 72511L80J vs IDT72225LA20J
IDT72215L20J8 FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 72511L80J vs IDT72215L20J8
IDT72235LB20J FIFO, 2KX18, 12ns, Synchronous, CMOS, PQCC68, 0.050 INCH PITCH, PLASTIC, LCC-68 Integrated Device Technology Inc 72511L80J vs IDT72235LB20J
72615L25J PLCC-68, Tube Integrated Device Technology Inc 72511L80J vs 72615L25J
IDT722605L50J8 FIFO, 512X18, Synchronous, CMOS, PQCC68 Integrated Device Technology Inc 72511L80J vs IDT722605L50J8
CY7C4235-35JCT FIFO, 2KX18, 20ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor 72511L80J vs CY7C4235-35JCT
PDM42225L15G FIFO, 1KX18, 9ns, Synchronous, CMOS, CPGA68, Paradigm Technology Inc 72511L80J vs PDM42225L15G
MS72225-JC FIFO, 1KX18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Mosel Vitelic Corporation 72511L80J vs MS72225-JC
IDT72511L40G Bi-Directional FIFO, 1KX18, 40ns, Asynchronous, MOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc 72511L80J vs IDT72511L40G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72511L80J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72511L80J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72511L80J would you like to use for your alert(s)?
  • Please alert me when 72511L80J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72511L80J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72511L80J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72511L80J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72511L80J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72511L80J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: