Part Details for IDT72271LA15TF by Integrated Device Technology Inc
Overview of IDT72271LA15TF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72271LA15TF
IDT72271LA15TF CAD Models
IDT72271LA15TF Part Data Attributes
|
IDT72271LA15TF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72271LA15TF
Integrated Device Technology Inc
FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.017 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT72271LA15TF
This table gives cross-reference parts and alternative options found for IDT72271LA15TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72271LA15TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72271LA15TFI | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs IDT72271LA15TFI |
IDT72V271LA15TFGI | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs IDT72V271LA15TFGI |
72V271LA15TFGI8 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs 72V271LA15TFGI8 |
72271LA15TF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72271LA15TF vs 72271LA15TF8 |
72V271LA15TF | TQFP-64, Tray | Integrated Device Technology Inc | IDT72271LA15TF vs 72V271LA15TF |
IDT72271LA15TF9 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs IDT72271LA15TF9 |
72V271LA15TFI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72271LA15TF vs 72V271LA15TFI |
IDT72271L15TF | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs IDT72271L15TF |
72V271LA15TF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72271LA15TF vs 72V271LA15TF8 |
72271LA15TFG | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72271LA15TF vs 72271LA15TFG |