Part Details for IDT72271L15TF by Integrated Device Technology Inc
Overview of IDT72271L15TF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72271L15TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
Buy Now |
Part Details for IDT72271L15TF
IDT72271L15TF CAD Models
IDT72271L15TF Part Data Attributes
|
IDT72271L15TF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72271L15TF
Integrated Device Technology Inc
FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER-DOWN | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT72271L15TF
This table gives cross-reference parts and alternative options found for IDT72271L15TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72271L15TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72271LA15TFG8 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs 72271LA15TFG8 |
IDT72271L15TFB | FIFO, 32KX9, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs IDT72271L15TFB |
72271LA15TFI | TQFP-64, Tray | Integrated Device Technology Inc | IDT72271L15TF vs 72271LA15TFI |
IDT72271LA15TF9 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs IDT72271LA15TF9 |
72271LA15TFGI | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs 72271LA15TFGI |
72V271LA15TFI8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT72271L15TF vs 72V271LA15TFI8 |
IDT72271LA15TFG8 | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs IDT72271LA15TFG8 |
72V271LA15TFG | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs 72V271LA15TFG |
IDT72271L15TFT/R | FIFO, 32KX9, Synchronous, CMOS, PQFP64, 10 X 10, 1.40 MM HEIGHT, STQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs IDT72271L15TFT/R |
72V271LA15TFGI | FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT72271L15TF vs 72V271LA15TFGI |