Datasheets
72V271LA15TFGI8 by: Integrated Device Technology Inc

FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64

Part Details for 72V271LA15TFGI8 by Integrated Device Technology Inc

Overview of 72V271LA15TFGI8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 72V271LA15TFGI8

72V271LA15TFGI8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

72V271LA15TFGI8 Part Data Attributes

72V271LA15TFGI8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
72V271LA15TFGI8 Integrated Device Technology Inc FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, GREEN, TQFP-64
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature RETRANSMIT
Cycle Time 15 ns
JESD-30 Code S-PQFP-G64
Length 10 mm
Memory Density 294912 bit
Memory Width 9
Number of Functions 1
Number of Terminals 64
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for 72V271LA15TFGI8

This table gives cross-reference parts and alternative options found for 72V271LA15TFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V271LA15TFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72V271L15TF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72V271L15TF
IDT72271LA15TFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15TFG8
IDT72271LA15TFGI FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15TFGI
IDT72271LA15TFGI8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15TFGI8
IDT72271LA15TFG FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15TFG
IDT72V271LA15TF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72V271LA15TF
IDT72271L15TFB FIFO, 32KX9, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271L15TFB
72271LA15TFGI FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs 72271LA15TFGI
72271LA15TFI8 TQFP-64, Reel Integrated Device Technology Inc 72V271LA15TFGI8 vs 72271LA15TFI8
72V271L15TF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64 Integrated Device Technology Inc 72V271LA15TFGI8 vs 72V271L15TF
Part Number Description Manufacturer Compare
IDT72271LA15PFI8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15PFI8
72271LA15TFI TQFP-64, Tray Integrated Device Technology Inc 72V271LA15TFGI8 vs 72271LA15TFI
IDT72271LA15TFI9 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15TFI9
IDT72V271LA15TFI8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72V271LA15TFI8
72V271LA15TF8 TQFP-64, Reel Integrated Device Technology Inc 72V271LA15TFGI8 vs 72V271LA15TF8
IDT72V271LA15PFI8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72V271LA15PFI8
72V271LA15PFGI8 32K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72V271LA15TFGI8 vs 72V271LA15PFGI8
72271LA15TFG8 FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, STQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs 72271LA15TFG8
72271LA15PFI8 TQFP-64, Reel Integrated Device Technology Inc 72V271LA15TFGI8 vs 72271LA15PFI8
IDT72271LA15PF FIFO, 32KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V271LA15TFGI8 vs IDT72271LA15PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V271LA15TFGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V271LA15TFGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V271LA15TFGI8 would you like to use for your alert(s)?
  • Please alert me when 72V271LA15TFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V271LA15TFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V271LA15TFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V271LA15TFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V271LA15TFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V271LA15TFGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: