Memory
IDT71V2578SA150BQI
Integrated Device Technology Inc
Description: Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA165, FBGA-165

Overview of IDT71V2578SA150BQI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71V2578SA150BQI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V2578SA150BQI by Integrated Device Technology Inc

IDT71V2578SA150BQI
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
FBGA-165
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.8 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
165
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.035 A
Standby Voltage-Min
3.13 V
Supply Current-Max
0.305 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. IDT71V2578SA150BQI
    Integrated Device Technology Inc
    Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA165, FBGA-165
    VS

Alternate Parts for IDT71V2578SA150BQI

This table gives cross-reference parts and alternative options found for IDT71V2578SA150BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2578SA150BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V2578YSA150BQI Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs IDT71V2578YSA150BQI
Part Number Description Manufacturer Compare
IDT71V3558S133BQGI ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs IDT71V3558S133BQGI
IDT71V2558SA100BQ ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs IDT71V2558SA100BQ
MT58L256V18F1F-8.5 Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor IDT71V2578SA150BQI vs MT58L256V18F1F-8.5
71V2548S133BQ CABGA-165, Tray Integrated Device Technology Inc IDT71V2578SA150BQI vs 71V2548S133BQ
GS882Z18BD-200IT ZBT SRAM, 256KX18, 6.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology IDT71V2578SA150BQI vs GS882Z18BD-200IT
71V35781YS200BQ Cache SRAM, 256KX18, 3.1ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs 71V35781YS200BQ
IS61LF25618A-6.5B3 Cache SRAM, 256KX18, 6.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 Integrated Silicon Solution Inc IDT71V2578SA150BQI vs IS61LF25618A-6.5B3
IDT71V35781SA166BQI Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs IDT71V35781SA166BQI
IDT71V3579SA80BQGI Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, FBGA-165 Integrated Device Technology Inc IDT71V2578SA150BQI vs IDT71V3579SA80BQGI
MT58L256L18P1F-4.4 Cache SRAM, 256KX18, 2.6ns, CMOS, PBGA165, FBGA-165 Micron Technology Inc IDT71V2578SA150BQI vs MT58L256L18P1F-4.4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V2578SA150BQI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V2578SA150BQI by Integrated Device Technology Inc

  • Please alert me when IDT71V2578SA150BQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71V2578SA150BQI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V2578SA150BQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71V2578SA150BQI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V2578SA150BQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V2578SA150BQI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: