Part Details for MT58L256V18F1F-8.5 by Cypress Semiconductor
Overview of MT58L256V18F1F-8.5 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58L256V18F1F-8.5
MT58L256V18F1F-8.5 CAD Models
MT58L256V18F1F-8.5 Part Data Attributes
|
MT58L256V18F1F-8.5
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MT58L256V18F1F-8.5
Cypress Semiconductor
Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for MT58L256V18F1F-8.5
This table gives cross-reference parts and alternative options found for MT58L256V18F1F-8.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58L256V18F1F-8.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3559SA75BQG | Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V3559SA75BQG |
71V3579YS80BQGI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs 71V3579YS80BQGI |
IDT71V2559S75BQG | ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V2559S75BQG |
IDT71V2579S75BQ | Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V2579S75BQ |
IDT71V3548S133BQ | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V3548S133BQ |
IDT71V3559S85BQGI | Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V3559S85BQGI |
IDT71V35781YS183BQ | Cache SRAM, 256KX18, 3.3ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V35781YS183BQ |
71V2558XS166BQGI | ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs 71V2558XS166BQGI |
71V2558SA133BQG | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs 71V2558SA133BQG |
IDT71V3548SA100BQ | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | MT58L256V18F1F-8.5 vs IDT71V3548SA100BQ |