Memory
IDT7140LA90CB
Integrated Device Technology Inc
Description: Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48

Overview of IDT7140LA90CB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT7140LA90CB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components MULTI-PORT SRAM, 1KX8, 90NS, CMOS, CDIP48 7
Buy Now

CAD Models for IDT7140LA90CB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140LA90CB by Integrated Device Technology Inc

IDT7140LA90CB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
90 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e0
Length
60.96 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.826 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7140LA90CB
    Integrated Device Technology Inc
    Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
    VS

Alternate Parts for IDT7140LA90CB

This table gives cross-reference parts and alternative options found for IDT7140LA90CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA90CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8687513XA Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 Matra MHS IDT7140LA90CB vs 5962-8687513XA
5962-8687513XA Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, Temic Semiconductors IDT7140LA90CB vs 5962-8687513XA
IDT7140SA90CG Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA90CB vs IDT7140SA90CG
5962-8687513XX Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors IDT7140LA90CB vs 5962-8687513XX
7140LA90C Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA90CB vs 7140LA90C
IDT7140SA90CB Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA90CB vs IDT7140SA90CB
5962-8687513XA 1K x 8 Dual-Port RAM, SB8/Tube Renesas Electronics Corporation IDT7140LA90CB vs 5962-8687513XA
5962-8687509XX Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 Temic Semiconductors IDT7140LA90CB vs 5962-8687509XX
IDT7140LA90C Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc IDT7140LA90CB vs IDT7140LA90C
7140SA90CB Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 Integrated Device Technology Inc IDT7140LA90CB vs 7140SA90CB
Part Number Description Manufacturer Compare
AM4K-67130V-55SHXXX:R Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT7140LA90CB vs AM4K-67130V-55SHXXX:R
IL4K-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA90CB vs IL4K-671342L-25:RD
AL4K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 Matra MHS IDT7140LA90CB vs AL4K-67130L-45
MLKK-671342L-45 Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, Temic Semiconductors IDT7140LA90CB vs MLKK-671342L-45
SM4K-67130V-45P883:R Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT7140LA90CB vs SM4K-67130V-45P883:R
IL4K-671342L-25SHXXX:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA90CB vs IL4K-671342L-25SHXXX:RD
CMKK-671342L-25:RD Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7140LA90CB vs CMKK-671342L-25:RD
MM4K-67140L-55CB Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 Matra MHS IDT7140LA90CB vs MM4K-67140L-55CB
SMKK-671342V-45FHXXX:D Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 Atmel Corporation IDT7140LA90CB vs SMKK-671342V-45FHXXX:D
MM4K-671342V-20SHXXX:R Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, Temic Semiconductors IDT7140LA90CB vs MM4K-671342V-20SHXXX:R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA90CB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA90CB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7140LA90CB would you like to use for your alert(s)?
  • Please alert me when IDT7140LA90CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140LA90CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA90CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140LA90CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA90CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA90CB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: