IDT7140LA90CB vs MM4K-671342V-20SHXXX:R feature comparison

IDT7140LA90CB Integrated Device Technology Inc

Buy Now Datasheet

MM4K-671342V-20SHXXX:R Temic Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
Pin Count 48
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 90 ns 20 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CDIP-T48 S-CQCC-N48
JESD-609 Code e0
Length 60.96 mm
Memory Density 8192 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 48 48
Number of Words 1024 words 4096 words
Number of Words Code 1000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1KX8 4KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 4.826 mm
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
Base Number Matches 1 2

Compare IDT7140LA90CB with alternatives

Compare MM4K-671342V-20SHXXX:R with alternatives