Part Details for IDT7140SA90CG by Integrated Device Technology Inc
Overview of IDT7140SA90CG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7140SA90CG
IDT7140SA90CG CAD Models
IDT7140SA90CG Part Data Attributes
|
IDT7140SA90CG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7140SA90CG
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 90 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e3 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7140SA90CG
This table gives cross-reference parts and alternative options found for IDT7140SA90CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA90CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7140SA90C | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs 7140SA90C |
5962-8687509XA | Matra Design Semiconductor | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs 5962-8687509XA |
5962-8687513XA | Matra Design Semiconductor | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs 5962-8687513XA |
5962-8687513XX | Temic Semiconductors | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 | IDT7140SA90CG vs 5962-8687513XX |
5962-8687513XX | Matra MHS | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs 5962-8687513XX |
IDT7140L90CI | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs IDT7140L90CI |
5962-8687513XC | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48 | IDT7140SA90CG vs 5962-8687513XC |
IDT7140SA90CB | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | IDT7140SA90CG vs IDT7140SA90CB |
IDT7140LA90CG | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | IDT7140SA90CG vs IDT7140LA90CG |
5962-8687509XX | Temic Semiconductors | Check for Price | Multi-Port SRAM, 1KX8, 90ns, CMOS, CDIP48, CERAMIC, DIP-48 | IDT7140SA90CG vs 5962-8687509XX |