Part Details for IDT71256L45L32B8 by Integrated Device Technology Inc
Overview of IDT71256L45L32B8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256L45L32B8
IDT71256L45L32B8 CAD Models
IDT71256L45L32B8 Part Data Attributes
|
IDT71256L45L32B8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L45L32B8
Integrated Device Technology Inc
Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT71256L45L32B8
This table gives cross-reference parts and alternative options found for IDT71256L45L32B8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L45L32B8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1256-45L32M | Standard SRAM, 32KX8, 45ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | IDT71256L45L32B8 vs P4C1256-45L32M |
5962-8866204YC | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT71256L45L32B8 vs 5962-8866204YC |
EDI8833P45LB | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | IDT71256L45L32B8 vs EDI8833P45LB |
P4C1256L-45L32MB | Standard SRAM, 32KX8, 45ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | IDT71256L45L32B8 vs P4C1256L-45L32MB |
MSM832WPMB-45 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | IDT71256L45L32B8 vs MSM832WPMB-45 |
5962-8866204YA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT71256L45L32B8 vs 5962-8866204YA |
5962-8866204YA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT71256L45L32B8 vs 5962-8866204YA |
IDT71256L45L32B | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT71256L45L32B8 vs IDT71256L45L32B |
IDT71256L45L32 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT71256L45L32B8 vs IDT71256L45L32 |
5962-8866204YA | 32KX8 STANDARD SRAM, 45ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | IDT71256L45L32B8 vs 5962-8866204YA |