EDI8833P45LB
Electronic Designs Inc
Description: Standard SRAM, 32KX8, 45ns, CMOS, CQCC32,

Overview of EDI8833P45LB by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EDI8833P45LB by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8833P45LB by Electronic Designs Inc

EDI8833P45LB
Electronic Designs Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0009 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. EDI8833P45LB
    Electronic Designs Inc
    Standard SRAM, 32KX8, 45ns, CMOS, CQCC32,
    VS

Alternate Parts for EDI8833P45LB

This table gives cross-reference parts and alternative options found for EDI8833P45LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8833P45LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866204YX 32KX8 STANDARD SRAM, 45ns, CQCC32, CERAMIC, LCC-32 Texas Instruments EDI8833P45LB vs 5962-8866204YX
5962-8866204YC Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc EDI8833P45LB vs 5962-8866204YC
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc EDI8833P45LB vs 5962-8866204YA
HM4J-65756M-A Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Matra MHS EDI8833P45LB vs HM4J-65756M-A
IDT71256L45L32 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc EDI8833P45LB vs IDT71256L45L32
5962-8855209YX Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, QCC-32 LOGIC Devices Inc EDI8833P45LB vs 5962-8855209YX
CY7C198-45LMB Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor EDI8833P45LB vs CY7C198-45LMB
MSM832W-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc EDI8833P45LB vs MSM832W-45
5962-8855209YX Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, QCC-32 Electronic Designs Inc EDI8833P45LB vs 5962-8855209YX
5962-8866204YX 32KX8 STANDARD SRAM, 45ns, CQCC32, CERAMIC, LCC-32 Motorola Mobility LLC EDI8833P45LB vs 5962-8866204YX
Part Number Description Manufacturer Compare
5962-8866204YX Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor EDI8833P45LB vs 5962-8866204YX
DPS32M8AGS-45B Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Twilight Technology Inc EDI8833P45LB vs DPS32M8AGS-45B
CY7C198-45LMB Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor EDI8833P45LB vs CY7C198-45LMB
IDT71256S45L32 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc EDI8833P45LB vs IDT71256S45L32
MSM832W-45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc EDI8833P45LB vs MSM832W-45
IDT71256L45LBG Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc EDI8833P45LB vs IDT71256L45LBG
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc EDI8833P45LB vs 5962-8866204YA
5962-8866204YA Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor EDI8833P45LB vs 5962-8866204YA
EDI8833C45LB Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, Electronic Designs Inc EDI8833P45LB vs EDI8833C45LB
L7C199TMB45 Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc EDI8833P45LB vs L7C199TMB45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8833P45LB by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8833P45LB by Electronic Designs Inc

  • Please alert me when EDI8833P45LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8833P45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8833P45LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8833P45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8833P45LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8833P45LB by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: