Part Details for IDT71256L45LBG by Integrated Device Technology Inc
Overview of IDT71256L45LBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256L45LBG
IDT71256L45LBG CAD Models
IDT71256L45LBG Part Data Attributes
|
IDT71256L45LBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L45LBG
Integrated Device Technology Inc
Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT71256L45LBG
This table gives cross-reference parts and alternative options found for IDT71256L45LBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L45LBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866204YX | 32KX8 STANDARD SRAM, 45ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | IDT71256L45LBG vs 5962-8866204YX |
5962-8866204YC | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | IDT71256L45LBG vs 5962-8866204YC |
5962-8866204YA | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT71256L45LBG vs 5962-8866204YA |
HM4J-65756M-A | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Matra MHS | IDT71256L45LBG vs HM4J-65756M-A |
IDT71256L45L32 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | IDT71256L45LBG vs IDT71256L45L32 |
5962-8855209YX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, QCC-32 | LOGIC Devices Inc | IDT71256L45LBG vs 5962-8855209YX |
CY7C198-45LMB | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | IDT71256L45LBG vs CY7C198-45LMB |
EDI8833P45LB | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, | Electronic Designs Inc | IDT71256L45LBG vs EDI8833P45LB |
MSM832W-45 | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | IDT71256L45LBG vs MSM832W-45 |
5962-8855209YX | Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, QCC-32 | Electronic Designs Inc | IDT71256L45LBG vs 5962-8855209YX |