Part Details for IDT71256L100L32B by Integrated Device Technology Inc
Overview of IDT71256L100L32B by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IDT71256L100L32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$184.1516 / $193.8438 | Buy Now |
Part Details for IDT71256L100L32B
IDT71256L100L32B CAD Models
IDT71256L100L32B Part Data Attributes:
|
IDT71256L100L32B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256L100L32B
Integrated Device Technology Inc
Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT71256L100L32B
This table gives cross-reference parts and alternative options found for IDT71256L100L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256L100L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832WLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | IDT71256L100L32B vs MSM832WLMB-10 |
MSM832WLM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | IDT71256L100L32B vs MSM832WLM-10 |
MT5C2568ECW-100L/XT | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT71256L100L32B vs MT5C2568ECW-100L/XT |
MSM832W-10 | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | IDT71256L100L32B vs MSM832W-10 |
MT5C2568ECW-100L/IT | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT71256L100L32B vs MT5C2568ECW-100L/IT |
DPS92256G-100B | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | IDT71256L100L32B vs DPS92256G-100B |
MSM832WI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, LCC-32 | Mosaic Semiconductor Inc | IDT71256L100L32B vs MSM832WI-10 |
DPS92256G-100C | Standard SRAM, 32KX8, 100ns, CMOS, LCC-32 | Force Technologies Ltd | IDT71256L100L32B vs DPS92256G-100C |
EDI8832LP100LB | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | IDT71256L100L32B vs EDI8832LP100LB |
MSM832WM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | IDT71256L100L32B vs MSM832WM-10 |