Logic
IDT54FCT521CLB
Integrated Device Technology Inc
Description: Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20

Overview of IDT54FCT521CLB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for IDT54FCT521CLB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT54FCT521CLB by Integrated Device Technology Inc

IDT54FCT521CLB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT54FCT521CLB
    Integrated Device Technology Inc
    Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for IDT54FCT521CLB

This table gives cross-reference parts and alternative options found for IDT54FCT521CLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT54FCT521CLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-88543022A LCC-20, Tube Integrated Device Technology Inc IDT54FCT521CLB vs 5962-88543022A
5962-88543022X Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 Integrated Device Technology Inc IDT54FCT521CLB vs 5962-88543022X
IDT54FCT521LB Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT54FCT521CLB vs IDT54FCT521LB
5962-9223408M2X Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, QCC-20 Integrated Device Technology Inc IDT54FCT521CLB vs 5962-9223408M2X
5962-88543022A Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16, LCC-20 Teledyne e2v IDT54FCT521CLB vs 5962-88543022A
P74FCT521CTL Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation IDT54FCT521CLB vs P74FCT521CTL
5962-9223402M2X Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v IDT54FCT521CLB vs 5962-9223402M2X
5962-9223408M2X Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v IDT54FCT521CLB vs 5962-9223408M2X
54FCT521LM FCT SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments IDT54FCT521CLB vs 54FCT521LM
5962-9223404M2X Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, QCC-20 Integrated Device Technology Inc IDT54FCT521CLB vs 5962-9223404M2X
Part Number Description Manufacturer Compare
TC74HC181P IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit Toshiba America Electronic Components IDT54FCT521CLB vs TC74HC181P
5962R9574101VXX HCT SERIES, 9-BIT ENCODER, CDFP16 Intersil Corporation IDT54FCT521CLB vs 5962R9574101VXX
N82S82F IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP24, Arithmetic Circuit NXP Semiconductors IDT54FCT521CLB vs N82S82F
SN74LS848JD LS SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC IDT54FCT521CLB vs SN74LS848JD
74HCT283PW IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, TSSOP-16, Arithmetic Circuit NXP Semiconductors IDT54FCT521CLB vs 74HCT283PW
CD74FCT521DTM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor IDT54FCT521CLB vs CD74FCT521DTM
CD74HCT85M96G4 HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments IDT54FCT521CLB vs CD74HCT85M96G4
5962-8754201SB Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 SRI International Sarnoff IDT54FCT521CLB vs 5962-8754201SB
SN74LS147D LS SERIES, 9-BIT ENCODER, PDSO16 Texas Instruments IDT54FCT521CLB vs SN74LS147D
IDM29902NC IC LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation IDT54FCT521CLB vs IDM29902NC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT54FCT521CLB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT54FCT521CLB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT54FCT521CLB would you like to use for your alert(s)?
  • Please alert me when IDT54FCT521CLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT54FCT521CLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT54FCT521CLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT54FCT521CLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT54FCT521CLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT54FCT521CLB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: