There are no models available for this part yet.
Overview of IDSD-02-S-05.00-T-G-ST8-RW by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IDSD-02-S-05.00-T-G-ST8-RW by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IDSD-02-S-05.00-T-
|
Avnet Americas | Cable Assembly Ribbon 0.127m 4 POS IDC RCP - Bulk (Alt: IDSD-02-S-05.00-T-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.7200 | Buy Now | ||
DISTI #
000000000005880175
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9100 / $3.7200 | Buy Now |
CAD Models for IDSD-02-S-05.00-T-G-ST8-RW by Samtec Inc
Part Data Attributes for IDSD-02-S-05.00-T-G-ST8-RW by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Termination Type
|
IDC
|
Total Number of Contacts
|
4
|
Alternate Parts for IDSD-02-S-05.00-T-G-ST8-RW
This table gives cross-reference parts and alternative options found for IDSD-02-S-05.00-T-G-ST8-RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDSD-02-S-05.00-T-G-ST8-RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61626-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | IDSD-02-S-05.00-T-G-ST8-RW vs 61626-304 |
MMSD-02-24C-L-98.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs MMSD-02-24C-L-98.00-S-K |
HLE-102-02-S-DV-LC | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs HLE-102-02-S-DV-LC |
1-174650-2 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | IDSD-02-S-05.00-T-G-ST8-RW vs 1-174650-2 |
SSM-102-L-DV-M-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs SSM-102-L-DV-M-TR |
MMSD-02-20-L-20.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs MMSD-02-20-L-20.00-S-K-M |
G808C04240 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | IDSD-02-S-05.00-T-G-ST8-RW vs G808C04240 |
MMSD-02-28-L-12.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs MMSD-02-28-L-12.00-S-K |
SQW-102-01-F-D-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | IDSD-02-S-05.00-T-G-ST8-RW vs SQW-102-01-F-D-001 |
8614-10-4-2XO-0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | IDSD-02-S-05.00-T-G-ST8-RW vs 8614-10-4-2XO-0 |