IDSD-02-S-05.00-T-G-ST8-RW
vs
G808C04240
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination |
NOT APPLICABLE
|
TIN LEAD (100) OVER NICKEL (50)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
1 A
|
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare IDSD-02-S-05.00-T-G-ST8-RW with alternatives
Compare G808C04240 with alternatives