There are no models available for this part yet.
Overview of HLE-102-02-S-DV-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HLE-102-02-S-DV-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC0947
|
Newark | Cost Effective Surface Mount Socket, 0.100" Pitch Rohs Compliant: Yes |Samtec HLE-102-02-S-DV-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $4.2700 | Buy Now | |
DISTI #
3937-HLE-102-02-S-DV-LC-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$3.0000 / $6.4400 | Buy Now | |
DISTI #
612-HLE-102-02-S-DV-LC-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0100 | Buy Now | |
DISTI #
HLE-102-02-S-DV-LC
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD - Bulk (Alt: HLE-102-02-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 Factory Stock |
|
$1.8333 / $3.5400 | Buy Now | |
DISTI #
HLE-102-02-S-DV-LC
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HLE-102-02-S-DV-LC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$1.7200 / $3.6900 | Buy Now | |
DISTI #
200-HLE10202SDVLC
|
Mouser Electronics | Headers & Wire Housings Cost-Effective Reliable Socket, .100" (2.54 mm) Pitch RoHS: Compliant | 0 |
|
$0.7600 / $3.5400 | Order Now | |
Onlinecomponents.com | .100" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant | 0 |
|
$1.1700 / $3.2500 | Buy Now | ||
Powell Electronics | Cost Effective Surface Mount Socket, 0.1 Min Qty: 1 | 121 |
|
$1.6500 / $3.5400 | Buy Now | ||
DISTI #
000000000001312098
|
Sager | Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch Min Qty: 1 | 184 |
|
$1.4700 / $3.5400 | Buy Now | |
DISTI #
HLE-102-02-S-DV-LC
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST SMD (Alt: HLE-102-02-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HLE-102-02-S-DV-LC by Samtec Inc
Part Data Attributes for HLE-102-02-S-DV-LC by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER BEAM CONTACT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.144 inch
|
Body Length
|
0.2 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.05 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HLE-102-02-S-DV-LC
This table gives cross-reference parts and alternative options found for HLE-102-02-S-DV-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLE-102-02-S-DV-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95283-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | HLE-102-02-S-DV-LC vs 95283-104 |
803-99-0004-10-001000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | HLE-102-02-S-DV-LC vs 803-99-0004-10-001000 |
SSM-102-L-DV-P-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-S-DV-LC vs SSM-102-L-DV-P-TR |
SQW-102-01-F-D-001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | HLE-102-02-S-DV-LC vs SQW-102-01-F-D-001 |
0-338095-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | HLE-102-02-S-DV-LC vs 0-338095-4 |
MMSD-02-24-L-04.72-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HLE-102-02-S-DV-LC vs MMSD-02-24-L-04.72-S-K |
SSM-102-LM-DV-LC-K-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | HLE-102-02-S-DV-LC vs SSM-102-LM-DV-LC-K-TR |
ESW-102-44-F-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HLE-102-02-S-DV-LC vs ESW-102-44-F-D |
AF2D-04-G-CMS | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | HLE-102-02-S-DV-LC vs AF2D-04-G-CMS |
225016200210001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | HLE-102-02-S-DV-LC vs 225016200210001 |