Part Details for IDC10D120T6MX1SA1 by Infineon Technologies AG
Overview of IDC10D120T6MX1SA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDC10D120T6MX1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDC10D120T6MX1SA1
|
Avnet Americas | Diode Standard Recovery Rectifier 15A DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: IDC10D120T6MX1SA1) RoHS: Compliant Min Qty: 393 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for IDC10D120T6MX1SA1
IDC10D120T6MX1SA1 CAD Models
IDC10D120T6MX1SA1 Part Data Attributes
|
IDC10D120T6MX1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC10D120T6MX1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.30 X 2.98 MM, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | R-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDC10D120T6MX1SA1
This table gives cross-reference parts and alternative options found for IDC10D120T6MX1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC10D120T6MX1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC14D120F | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6MX1SA1 vs SIDC14D120F |
SIDC14D120E | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6MX1SA1 vs SIDC14D120E |
SIDC14D120F6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA1 vs SIDC14D120F6 |
Q67050-A4170-A001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA1 vs Q67050-A4170-A001 |
SIDC14D120F6X1SA3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA1 vs SIDC14D120F6X1SA3 |
IDC10D120T6M | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.30 X 2.98 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6MX1SA1 vs IDC10D120T6M |