Part Details for IDC10D120T6M by Infineon Technologies AG
Overview of IDC10D120T6M by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDC10D120T6M
IDC10D120T6M CAD Models
IDC10D120T6M Part Data Attributes
|
IDC10D120T6M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDC10D120T6M
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.30 X 2.98 MM, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | R-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.05 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDC10D120T6M
This table gives cross-reference parts and alternative options found for IDC10D120T6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDC10D120T6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC14D120F | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6M vs SIDC14D120F |
SIDC14D120E | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | IDC10D120T6M vs SIDC14D120E |
SIDC14D120F6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6M vs SIDC14D120F6 |
Q67050-A4170-A001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | IDC10D120T6M vs Q67050-A4170-A001 |
SIDC14D120F6X1SA3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | IDC10D120T6M vs SIDC14D120F6X1SA3 |