Part Details for SIDC14D120E by Infineon Technologies AG
Overview of SIDC14D120E by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SIDC14D120E
SIDC14D120E CAD Models
SIDC14D120E Part Data Attributes:
|
SIDC14D120E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC14D120E
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SIDC14D120E
This table gives cross-reference parts and alternative options found for SIDC14D120E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC14D120E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIDC14D120F | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | SIDC14D120E vs SIDC14D120F |
Q67050-A4170-A001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | SIDC14D120E vs Q67050-A4170-A001 |
SIDC10D120H6X1SA5 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.20 X 3.20 MM, DIE-1 | Infineon Technologies AG | SIDC14D120E vs SIDC10D120H6X1SA5 |
SIDC14D120F6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | SIDC14D120E vs SIDC14D120F6 |
IDC10D120T6MX1SA3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.30 X 2.98 MM, DIE-1 | Infineon Technologies AG | SIDC14D120E vs IDC10D120T6MX1SA3 |
SIDC10D120H6 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.20 X 3.20 MM, DIE-1 | Infineon Technologies AG | SIDC14D120E vs SIDC10D120H6 |
SIDC14D120F6X1SA3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, 3.80 X 3.80 MM, DIE-1 | Infineon Technologies AG | SIDC14D120E vs SIDC14D120F6X1SA3 |