Part Details for ID102 by Microchip Technology Inc
Overview of ID102 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ID102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8364
|
Newark | Silicon Controlled Rectifier, 0.785A I(T)Rms, 100V V(Drm), 100V V(Rrm), 1 Element, To-18 Rohs Compliant: Yes |Microchip ID102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $24.1300 | Buy Now |
DISTI #
V36:1790_09129182
|
Arrow Electronics | Thyristor SCR 100V 30A 3-Pin TO-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1530 | Americas - 3 |
|
$12.8300 | Buy Now |
DISTI #
25911163
|
Verical | Thyristor SCR 100V 30A 3-Pin TO-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1530 | Americas - 3 |
|
$12.8300 | Buy Now |
Part Details for ID102
ID102 CAD Models
ID102 Part Data Attributes
|
ID102
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ID102
Microchip Technology Inc
Silicon Controlled Rectifier, 0.785A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 8 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.785 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for ID102
This table gives cross-reference parts and alternative options found for ID102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID102 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18, | Unitrode Corporation | ID102 vs ID102 |
ID102E3 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Microsemi Corporation | ID102 vs ID102E3 |