Part Details for ICS97ULP877BH by Integrated Device Technology Inc
Overview of ICS97ULP877BH by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS97ULP877BH
ICS97ULP877BH CAD Models
ICS97ULP877BH Part Data Attributes:
|
ICS97ULP877BH
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS97ULP877BH
Integrated Device Technology Inc
PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, MO-225, FBGA-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, MO-205, MO-225, FBGA-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 97ULP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 350 MHz |
Alternate Parts for ICS97ULP877BH
This table gives cross-reference parts and alternative options found for ICS97ULP877BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS97ULP877BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98ULPA877AHLFT | 1.8V Low-Power Wide-Range Frequency Clock Driver, CABGA0/Reel | Renesas Electronics Corporation | ICS97ULP877BH vs 98ULPA877AHLFT |
ICS98ULPA877AHLF | PLL Based Clock Driver | Renesas Electronics Corporation | ICS97ULP877BH vs ICS98ULPA877AHLF |
98ULPA877AHILFT | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BH vs 98ULPA877AHILFT |
97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BH vs 97ULP877BHLF-T |
97ULP877BHLF-T | PLL Based Clock Driver, 97ULP Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, LEAD FREE ANNEALED, MO-205, MO-225, BGA-52 | Integrated Device Technology Inc | ICS97ULP877BH vs 97ULP877BHLF-T |
98ULPA877AHLF | CABGA-52, Tray | Integrated Device Technology Inc | ICS97ULP877BH vs 98ULPA877AHLF |
98ULPA877AHILF-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52 | Renesas Electronics Corporation | ICS97ULP877BH vs 98ULPA877AHILF-T |
ICS98ULPA877AH-T | PLL Based Clock Driver, 98ULPA Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, PLASTIC, MO-205, M0-225, VFBGA-52 | Integrated Device Technology Inc | ICS97ULP877BH vs ICS98ULPA877AH-T |
97ULP877BHLF | 1.8V Low-Power Wide-Range Frequency Clock Driver, CABGA364/Tray | Renesas Electronics Corporation | ICS97ULP877BH vs 97ULP877BHLF |
98ULPA877AHLF | 1.8V Low-Power Wide-Range Frequency Clock Driver, CABGA364/Tray | Renesas Electronics Corporation | ICS97ULP877BH vs 98ULPA877AHLF |