Part Details for ICM7555MTV/HR by Maxim Integrated Products
Overview of ICM7555MTV/HR by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555MTV/HR
ICM7555MTV/HR CAD Models
ICM7555MTV/HR Part Data Attributes
|
ICM7555MTV/HR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555MTV/HR
Maxim Integrated Products
1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for ICM7555MTV/HR
This table gives cross-reference parts and alternative options found for ICM7555MTV/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555MTV/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10901BGA | PULSE; RECTANGULAR, TIMER, MBCY8, TO-5, 8 PIN | Texas Instruments | ICM7555MTV/HR vs JM38510/10901BGA |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | ICM7555MTV/HR vs ICM7555ITV-T |
LM555H-MLS | PULSE; RECTANGULAR, TIMER, MBCY8, TO-5, 8 PIN | Texas Instruments | ICM7555MTV/HR vs LM555H-MLS |
LM555CH | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | ICM7555MTV/HR vs LM555CH |
LMC555CH | IC PULSE; RECTANGULAR, 3 MHz, TIMER, MBCY8, METAL CAN, TO-5, 8 PIN, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7555MTV/HR vs LMC555CH |
5962-8950303GC | SQUARE, TIMER, MBCY8 | Intersil Corporation | ICM7555MTV/HR vs 5962-8950303GC |
M38510/10901BGX | SQUARE; PULSE; RECTANGULAR, TIMER, BCY8, CAN-8 | Texas Instruments | ICM7555MTV/HR vs M38510/10901BGX |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | ICM7555MTV/HR vs ICM7555ITV |
M38510/10901BGC | 1 Func, CAN-8 | SRI International Sarnoff | ICM7555MTV/HR vs M38510/10901BGC |
SA555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | ICM7555MTV/HR vs SA555H |