Part Details for ICM7555IJA by Maxim Integrated Products
Overview of ICM7555IJA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555IJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 8 Pin, Ceramic, DIP | 69 |
|
$20.4000 / $22.1000 | Buy Now |
Part Details for ICM7555IJA
ICM7555IJA CAD Models
ICM7555IJA Part Data Attributes:
|
ICM7555IJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555IJA
Maxim Integrated Products
1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for ICM7555IJA
This table gives cross-reference parts and alternative options found for ICM7555IJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555IJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1455P1 | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ICM7555IJA vs MC1455P1 |
LMC555ENG | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7555IJA vs LMC555ENG |
ICM7555IPAZ | General Purpose Timers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICM7555IJA vs ICM7555IPAZ |
ICM7555MJA | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICM7555IJA vs ICM7555MJA |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | ICM7555IJA vs HA17555 |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | ICM7555IJA vs MC1455P1 |
LM555CN | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | ICM7555IJA vs LM555CN |
MC1455P1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | ICM7555IJA vs MC1455P1G |
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | ICM7555IJA vs NE555N |
HA17555PS | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | ICM7555IJA vs HA17555PS |