Part Details for ICM7243AIJL by Intersil Corporation
Overview of ICM7243AIJL by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ICM7243AIJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$28.8000 | Buy Now |
Part Details for ICM7243AIJL
ICM7243AIJL CAD Models
ICM7243AIJL Part Data Attributes:
|
ICM7243AIJL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7243AIJL
Intersil Corporation
LED DISPLAY DRIVER, CDIP40, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 17 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICM7243AIJL
This table gives cross-reference parts and alternative options found for ICM7243AIJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7243AIJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7243BIJL | LED DISPLAY DRIVER, CDIP40 | Intersil Corporation | ICM7243AIJL vs ICM7243BIJL |
ICM7243BIJL | LED Driver, 15-Segment, MOS, CDIP40 | Harris Semiconductor | ICM7243AIJL vs ICM7243BIJL |
ICM7243BIPLZ | 8-Character, Microprocessor-Compatible, LED Display Decoder Driver; MQFP44, PDIP40; Temp Range: See Datasheet | Intersil Corporation | ICM7243AIJL vs ICM7243BIPLZ |
ICM7243BIJL | LED Driver, 15-Segment, MOS, CDIP40 | Rochester Electronics LLC | ICM7243AIJL vs ICM7243BIJL |
ICM7243BIPL | 8-Character, Microprocessor-Compatible, LED Display Decoder Driver; MQFP44, PDIP40; Temp Range: See Datasheet | Intersil Corporation | ICM7243AIJL vs ICM7243BIPL |
ICM7243AIPL | LED DISPLAY DRIVER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | ICM7243AIJL vs ICM7243AIPL |