Parametric results for: ICM7243AIJL under Display Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: icm7243aijl
Select parts from the table below to compare.
Compare
Compare
ICM7243AIJL
General Electric Solid State
Check for Price Transferred GENERAL ELECTRIC SOLID STATE , unknown EAR99 8542.39.00.01
ICM7243AIJL
Intersil Corporation
Check for Price No Obsolete 5 V 17 PARALLEL SEGMENT 8-DIGIT LED DISPLAY DRIVER COMMON-CATHODE YES 1 5.25 V 4.75 V NO OTHER R-GDIP-T40 Not Qualified e0 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm INTERSIL CORP CERDIP-40 not_compliant EAR99 8542.39.00.01 DIP 40
ICM7243AIJL
Harris Semiconductor
Check for Price No Transferred 5 V 17 STANDARD TOTEM-POLE PARALLEL MOS SEGMENT 8-DIGIT LED DISPLAY DRIVER COMMON-CATHODE YES 1 TRUE NO OTHER R-GDIP-T40 Not Qualified e0 85 °C -25 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP40,.6 unknown EAR99 8542.39.00.01