Part Details for ICM7217AIPI+ by Maxim Integrated Products
Overview of ICM7217AIPI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7217AIPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9134
|
Newark | Ic, Osc Up/Dwn Cntr, 2Mhz 28-Dip, Logic Family/Base Number:-, Counter Type:Presettable Up/Down, Clock Frequency:5Mhz, Count Maximum:9999, Logic Case Style:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7217AIPI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$17.0700 / $21.6600 | Buy Now |
DISTI #
ICM7217AIPI+-ND
|
DigiKey | IC OSC UP/DWN CNTR 2MHZ 28-DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8997 / $20.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$24.8720 | Buy Now |
Part Details for ICM7217AIPI+
ICM7217AIPI+ CAD Models
ICM7217AIPI+ Part Data Attributes
|
ICM7217AIPI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7217AIPI+
Maxim Integrated Products
LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICM7217AIPI+
This table gives cross-reference parts and alternative options found for ICM7217AIPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7217AIPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7217CIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217CIJI |
ICM7217IPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217AIPI+ vs ICM7217IPI+ |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28 | Harris Semiconductor | ICM7217AIPI+ vs ICM7217CIPI |
ICM7217IPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217IPI |
ICM7217BIPI+ | 4-Digit, Presettable, LED Up/Down Counter, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7217AIPI+ vs ICM7217BIPI+ |
ICM7217AIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217AIJI |
ICM7217IJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217IJI |
ICM7217IPI+ | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217IPI+ |
ICM7217BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217BIJI |
ICM7217CIPI | LED Driver, 7-Segment, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | ICM7217AIPI+ vs ICM7217CIPI |